


STD86N3LH5 | |
|---|---|
DigiKey Part Number | 497-8890-2-ND - Tape & Reel (TR) 497-8890-1-ND - Cut Tape (CT) 497-8890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD86N3LH5 |
Description | MOSFET N-CH 30V 80A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 80A (Tc) 70W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD86N3LH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1850 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 70W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,93300 € | 9,33 € |
| 100 | 0,62480 € | 62,48 € |
| 500 | 0,49282 € | 246,41 € |
| 1.000 | 0,45035 € | 450,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40440 € | 1.011,00 € |
| 5.000 | 0,37600 € | 1.880,00 € |
| 7.500 | 0,36393 € | 2.729,47 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

