


STD85N10F7AG | |
|---|---|
DigiKey Part Number | 497-16516-2-ND - Tape & Reel (TR) 497-16516-1-ND - Cut Tape (CT) 497-16516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD85N10F7AG |
Description | MOSFET N-CH 100V 70A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 70A (Tc) 85W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD85N10F7AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3100 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 85W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,38300 € | 13,83 € |
| 100 | 0,94570 € | 94,57 € |
| 500 | 0,75860 € | 379,30 € |
| 1.000 | 0,75053 € | 750,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63339 € | 1.583,47 € |
| 5.000 | 0,61318 € | 3.065,90 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |


