
STD845DN40 | |
|---|---|
DigiKey Part Number | 497-10769-5-ND |
Manufacturer | |
Manufacturer Product Number | STD845DN40 |
Description | TRANS 2NPN DUAL 400V 4A 8-DIP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 400V 4A 3W Through Hole 8-DIP |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 250µA |
Manufacturer STMicroelectronics | DC Current Gain (hFE) (Min) @ Ic, Vce 12 @ 2A, 5V |
Packaging Tube | Power - Max 3W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4A | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Collector Emitter Breakdown (Max) 400V | Supplier Device Package 8-DIP |
Vce Saturation (Max) @ Ib, Ic 500mV @ 1A, 4A | Base Product Number |


