
STD830CP40 | |
|---|---|
DigiKey Part Number | 497-12244-ND |
Manufacturer | |
Manufacturer Product Number | STD830CP40 |
Description | TRANS NPN/PNP 400V 3A 8-DIP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 400V 3A 3W Through Hole 8-DIP |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA |
Manufacturer STMicroelectronics | DC Current Gain (hFE) (Min) @ Ic, Vce 18 @ 700mA, 5V |
Packaging Tube | Power - Max 3W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3A | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Collector Emitter Breakdown (Max) 400V | Supplier Device Package 8-DIP |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 1A | Base Product Number |

