
STD815CP40 | |
|---|---|
DigiKey Part Number | 497-12242-ND |
Manufacturer | |
Manufacturer Product Number | STD815CP40 |
Description | TRANS NPN/PNP 400V 1.5A 8DIP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 400V 1.5A 2.6W Through Hole 8-DIP |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1mA |
Manufacturer STMicroelectronics | DC Current Gain (hFE) (Min) @ Ic, Vce 16 @ 350mA, 5V |
Packaging Tube | Power - Max 2.6W |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type 1 NPN, 1 PNP | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Collector (Ic) (Max) 1.5A | Supplier Device Package 8-DIP |
Voltage - Collector Emitter Breakdown (Max) 400V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 350mA |

