
STD80N4F6 | |
|---|---|
DigiKey Part Number | 497-13576-2-ND - Tape & Reel (TR) 497-13576-1-ND - Cut Tape (CT) 497-13576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD80N4F6 |
Description | MOSFET N-CH 40V 80A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 70W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD80N4F6 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2150 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 70W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6mOhm @ 40A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,32200 € | 13,22 € |
| 100 | 0,89910 € | 89,91 € |
| 500 | 0,71812 € | 359,06 € |
| 1.000 | 0,65991 € | 659,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59694 € | 1.492,35 € |
| 5.000 | 0,55804 € | 2.790,20 € |
| 7.500 | 0,53823 € | 4.036,72 € |
| 12.500 | 0,53044 € | 6.630,50 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

