
STD80N3LL | |
|---|---|
DigiKey Part Number | 497-19309-2-ND - Tape & Reel (TR) 497-19309-1-ND - Cut Tape (CT) 497-19309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD80N3LL |
Description | MOSFET N-CH 30V 80A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 80A (Tc) 75W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | STD80N3LL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.2mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1640 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,74700 € | 7,47 € |
| 100 | 0,49510 € | 49,51 € |
| 500 | 0,38678 € | 193,39 € |
| 1.000 | 0,35192 € | 351,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31418 € | 785,45 € |
| 5.000 | 0,29084 € | 1.454,20 € |
| 7.500 | 0,27896 € | 2.092,20 € |
| 12.500 | 0,26991 € | 3.373,88 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |


