N-Channel 800 V 16A (Tc) 105W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD80N240K6

DigiKey Part Number
497-STD80N240K6TR-ND - Tape & Reel (TR)
497-STD80N240K6CT-ND - Cut Tape (CT)
497-STD80N240K6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD80N240K6
Description
N-CHANNEL 800 V, 197 MOHM TYP.,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 16A (Tc) 105W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
25.9 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1350 pF @ 400 V
FET Type
Power Dissipation (Max)
105W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
800 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252 (DPAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
220mOhm @ 7A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,06000 €5,06 €
103,37200 €33,72 €
1002,41820 €241,82 €
5002,19460 €1.097,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,79297 €4.482,43 €
Manufacturers Standard Package
Unit Price without VAT:5,06000 €
Unit Price with VAT:6,02140 €