
STD7NM60N | |
|---|---|
DigiKey Part Number | 497-11042-2-ND - Tape & Reel (TR) 497-11042-1-ND - Cut Tape (CT) 497-11042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD7NM60N |
Description | MOSFET N-CH 600V 5A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 5A (Tc) 45W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD7NM60N Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 363 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 900mOhm @ 2.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,72500 € | 17,25 € |
| 100 | 1,19020 € | 119,02 € |
| 500 | 0,96136 € | 480,68 € |
| 1.000 | 0,91988 € | 919,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,80826 € | 2.020,65 € |
| 5.000 | 0,75913 € | 3.795,65 € |
| 7.500 | 0,75154 € | 5.636,55 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |






