
STD7N90K5 | |
|---|---|
DigiKey Part Number | 497-17079-2-ND - Tape & Reel (TR) 497-17079-1-ND - Cut Tape (CT) 497-17079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD7N90K5 |
Description | MOSFET N-CH 900V 7A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 7A (Tc) 110W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD7N90K5 Models |
Category | Drive Voltage (Max Rds On, Min Rds On) 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 100µA |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 110W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package DPAK |
Drain to Source Voltage (Vdss) 900 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 1,92600 € | 19,26 € |
| 100 | 1,33650 € | 133,65 € |
| 500 | 1,08466 € | 542,33 € |
| 1.000 | 1,06197 € | 1.061,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,90023 € | 2.250,57 € |
| 5.000 | 0,85027 € | 4.251,35 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |


