Similar
Similar

STD6NM60N | |
|---|---|
DigiKey Part Number | STD6NM60N-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STD6NM60N |
Description | MOSFET N-CH 600V 4.6A DPAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 4.6A (Tc) 45W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 420 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 920mOhm @ 2.3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCD5N60TM | onsemi | 4.119 | FCD5N60TMCT-ND | 2,34000 € | Similar |
| IPD80R1K2P7ATMA1 | Infineon Technologies | 1.780 | IPD80R1K2P7ATMA1CT-ND | 1,42000 € | Similar |
| TSM60NB900CP ROG | Taiwan Semiconductor Corporation | 1.975 | TSM60NB900CPROGCT-ND | 1,84000 € | Similar |




