Similar

STD5NM50AG | |
|---|---|
DigiKey Part Number | 497-STD5NM50AGTR-ND - Tape & Reel (TR) 497-STD5NM50AGCT-ND - Cut Tape (CT) 497-STD5NM50AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD5NM50AG |
Description | MOSFET N-CH 500V 7.5A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 7.5A (Tc) 100W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | STD5NM50AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Mfr | Vgs (Max) ±30V |
Series | Input Capacitance (Ciss) (Max) @ Vds 415 pF @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 100W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 800mOhm @ 2.5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD8N50NZTM | onsemi | 0 | FDD8N50NZTMTR-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67286 € | 1.682,15 € |
| 5.000 | 0,63022 € | 3.151,10 € |
| 7.500 | 0,60927 € | 4.569,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,46900 € | 14,69 € |
| 100 | 1,00500 € | 100,50 € |
| 500 | 0,80640 € | 403,20 € |
| 1.000 | 0,74653 € | 746,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,46800 € | 14,68 € |
| 100 | 1,00420 € | 100,42 € |
| 500 | 0,80568 € | 402,84 € |
| 1.000 | 0,74575 € | 745,75 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |


