
STD5NK50ZT4 | |
|---|---|
DigiKey Part Number | 497-STD5NK50ZT4TR-ND - Tape & Reel (TR) 497-STD5NK50ZT4CT-ND - Cut Tape (CT) 497-STD5NK50ZT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD5NK50ZT4 |
Description | MOSFET N-CH 500V 4.4A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 4.4A (Tc) 70W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD5NK50ZT4 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 535 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 70W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 2.2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD5N52U | STMicroelectronics | 3.109 | 497-10017-1-ND | 1,55000 € | Direct |
| FDD5N50NZTM | onsemi | 4.748 | FDD5N50NZTMCT-ND | 1,47000 € | Similar |
| IRFR320TRPBF | Vishay Siliconix | 3.061 | IRFR320PBFCT-ND | 1,56000 € | Similar |
| IRFR430APBF | Vishay Siliconix | 958 | IRFR430APBF-ND | 2,40000 € | Similar |
| IRFR430ATRPBF | Vishay Siliconix | 1.748 | IRFR430ATRPBFCT-ND | 2,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,33900 € | 13,39 € |
| 100 | 0,91190 € | 91,19 € |
| 500 | 0,72870 € | 364,35 € |
| 1.000 | 0,66982 € | 669,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59570 € | 1.489,25 € |
| 5.000 | 0,55686 € | 2.784,30 € |
| 7.500 | 0,53709 € | 4.028,17 € |
| 12.500 | 0,52917 € | 6.614,62 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |


