
STD5N95K3 | |
|---|---|
DigiKey Part Number | 497-10412-2-ND - Tape & Reel (TR) 497-10412-1-ND - Cut Tape (CT) 497-10412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD5N95K3 |
Description | MOSFET N-CH 950V 4A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 4A (Tc) 90W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD5N95K3 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 460 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 90W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 950 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5Ohm @ 2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,25600 € | 22,56 € |
| 100 | 1,57960 € | 157,96 € |
| 500 | 1,30486 € | 652,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,09790 € | 2.744,75 € |
| 5.000 | 1,06606 € | 5.330,30 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |

