N-Channel 950 V 4A (Tc) 90W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD5N95K3

DigiKey Part Number
497-10412-2-ND - Tape & Reel (TR)
497-10412-1-ND - Cut Tape (CT)
497-10412-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD5N95K3
Description
MOSFET N-CH 950V 4A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 950 V 4A (Tc) 90W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD5N95K3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
460 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
90W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
950 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.5Ohm @ 2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.475
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,44000 €3,44 €
102,25600 €22,56 €
1001,57960 €157,96 €
5001,30486 €652,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,09790 €2.744,75 €
5.0001,06606 €5.330,30 €
Manufacturers Standard Package
Unit Price without VAT:3,44000 €
Unit Price with VAT:4,09360 €