STD5N20T4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 12.416
Unit Price: 1,66000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 4.371
Unit Price: 1,66000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 283
Unit Price: 1,78000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 1,66000 €
Datasheet

Similar


Infineon Technologies
In Stock: 11.340
Unit Price: 1,06000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 3.911
Unit Price: 1,82000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 4.705
Unit Price: 1,82000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 14.507
Unit Price: 1,82000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2.998
Unit Price: 1,82000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 849
Unit Price: 1,01000 €
Datasheet
N-Channel 200 V 5A (Tc) 45W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD5N20T4

DigiKey Part Number
497-6563-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STD5N20T4
Description
MOSFET N-CH 200V 5A DPAK
Customer Reference
Detailed Description
N-Channel 200 V 5A (Tc) 45W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
800mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes