Direct
Similar
Similar
Similar
Similar
Similar



STD55N4F5 | |
|---|---|
DigiKey Part Number | 497-10706-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STD55N4F5 |
Description | MOSFET N-CH 40V 55A DPAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 55A (Tc) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1600 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.5mOhm @ 27.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR7446TRPBF | Infineon Technologies | 10.837 | IRFR7446TRPBFCT-ND | 1,31000 € | Direct |
| FDD8447L | onsemi | 0 | FDD8447LCT-ND | 1,10000 € | Similar |
| FDD8647L | onsemi | 252 | FDD8647LCT-ND | 1,62000 € | Similar |
| IPD50N04S408ATMA1 | Infineon Technologies | 5.799 | IPD50N04S408ATMA1CT-ND | 1,10000 € | Similar |
| IPD50N04S410ATMA1 | Infineon Technologies | 2.328 | IPD50N04S410ATMA1CT-ND | 1,08000 € | Similar |





