N-Channel 24 V 50A (Tc) 60W (Tc) Through Hole TO-251 (IPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 24 V 50A (Tc) 60W (Tc) Through Hole TO-251 (IPAK)
Motor Control in Electric Vehicles

STD50NH02L-1

DigiKey Part Number
497-3519-5-ND
Manufacturer
Manufacturer Product Number
STD50NH02L-1
Description
MOSFET N-CH 24V 50A I-PAK
Customer Reference
Detailed Description
N-Channel 24 V 50A (Tc) 60W (Tc) Through Hole TO-251 (IPAK)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.8V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
60W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
24 V
Supplier Device Package
TO-251 (IPAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
10.5mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.