Similar
Similar
Similar
Similar



STD50N03L | |
|---|---|
DigiKey Part Number | 497-7970-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STD50N03L |
Description | MOSFET N-CH 30V 40A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 40A (Tc) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1434 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10.5mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3010LK3-13 | Diodes Incorporated | 2.500 | 31-DMN3010LK3-13CT-ND | 0,99000 € | Similar |
| DMNH3010LK3-13 | Diodes Incorporated | 0 | DMNH3010LK3-13-ND | 0,28860 € | Similar |
| FDD8876 | onsemi | 103 | FDD8876CT-ND | 1,70000 € | Similar |
| FDD8880 | onsemi | 1.812 | FDD8880CT-ND | 1,09000 € | Similar |
| IPD090N03LGATMA1 | Infineon Technologies | 91.312 | IPD090N03LGATMA1CT-ND | 1,11000 € | Similar |




