
STD4NK80ZT4 | |
|---|---|
DigiKey Part Number | 497-8910-2-ND - Tape & Reel (TR) 497-8910-1-ND - Cut Tape (CT) 497-8910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD4NK80ZT4 |
Description | MOSFET N-CH 800V 3A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 3A (Tc) 80W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD4NK80ZT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 575 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 80W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,45800 € | 14,58 € |
| 100 | 0,99950 € | 99,95 € |
| 500 | 0,80424 € | 402,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67250 € | 1.681,25 € |
| 5.000 | 0,65707 € | 3.285,35 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

