
STD4N90K5 | |
|---|---|
DigiKey Part Number | 497-17069-2-ND - Tape & Reel (TR) 497-17069-1-ND - Cut Tape (CT) 497-17069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD4N90K5 |
Description | MOSFET N-CH 900V 3A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 3A (Tc) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD4N90K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.3 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 173 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 900 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.1Ohm @ 1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,40800 € | 14,08 € |
| 100 | 0,96090 € | 96,09 € |
| 500 | 0,76956 € | 384,78 € |
| 1.000 | 0,70803 € | 708,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64147 € | 1.603,67 € |
| 5.000 | 0,60036 € | 3.001,80 € |
| 7.500 | 0,57943 € | 4.345,73 € |
| 12.500 | 0,57655 € | 7.206,88 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

