STD40NF3LLT4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 34.294
Unit Price: 1,39000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,99000 €
Datasheet

Similar


onsemi
In Stock: 103
Unit Price: 1,70000 €
Datasheet

Similar


onsemi
In Stock: 1.817
Unit Price: 1,09000 €
Datasheet

Similar


Infineon Technologies
In Stock: 93.382
Unit Price: 0,95000 €
Datasheet

Similar


Infineon Technologies
In Stock: 19.703
Unit Price: 0,82000 €
Datasheet

Similar


Infineon Technologies
In Stock: 9.247
Unit Price: 0,77341 €
Datasheet

Similar


Infineon Technologies
In Stock: 721
Unit Price: 1,43000 €
Datasheet
N-Channel 30 V 40A (Tc) 80W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD40NF3LLT4

DigiKey Part Number
497-12558-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STD40NF3LLT4
Description
MOSFET N-CH 30V 40A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 40A (Tc) 80W (Tc) Surface Mount DPAK
EDA/CAD Models
STD40NF3LLT4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 4.5 V
Series
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1650 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
80W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
11mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFR1205TRPBFInfineon Technologies34.294IRFR1205PBFCT-ND1,39000 €Direct
DMN3010LK3-13Diodes Incorporated031-DMN3010LK3-13CT-ND0,99000 €Similar
FDD8876onsemi103FDD8876CT-ND1,70000 €Similar
FDD8880onsemi1.817FDD8880CT-ND1,09000 €Similar
IPD090N03LGATMA1Infineon Technologies93.382IPD090N03LGATMA1CT-ND0,95000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes