Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STD40NF03LT4 | |
|---|---|
DigiKey Part Number | 497-19649-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STD40NF03LT4 |
Description | MOSFET N-CH 30V 40A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 40A (Tc) 80W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 1440 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 80W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 11mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR1205TRPBF | Infineon Technologies | 34.294 | IRFR1205PBFCT-ND | 1,39000 € | Direct |
| AOD536 | Alpha & Omega Semiconductor Inc. | 0 | 785-1706-1-ND | 0,99000 € | Similar |
| BUK9214-30A,118 | Nexperia USA Inc. | 0 | 1727-7177-1-ND | 1,17000 € | Similar |
| DMN3010LK3-13 | Diodes Incorporated | 0 | 31-DMN3010LK3-13CT-ND | 0,99000 € | Similar |
| FDD8876 | onsemi | 103 | FDD8876CT-ND | 1,70000 € | Similar |









