N-Channel 600 V 3A (Tc) 42W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD3NM60T4

DigiKey Part Number
497-3161-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STD3NM60T4
Description
MOSFET N-CH 600V 3A DPAK
Customer Reference
Detailed Description
N-Channel 600 V 3A (Tc) 42W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD3NM60T4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
324 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
42W (Tc)
FET Type
Operating Temperature
-65°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.5Ohm @ 1.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.