Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STD3NM50T4 | |
|---|---|
DigiKey Part Number | STD3NM50T4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STD3NM50T4 |
Description | MOSFET N-CH 550V 3A DPAK |
Customer Reference | |
Detailed Description | N-Channel 550 V 3A (Tc) 46W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.5 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 140 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 46W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 550 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3Ohm @ 1.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD3N50 | Alpha & Omega Semiconductor Inc. | 6.226 | 785-1175-1-ND | 1,03000 € | Similar |
| IRFR420APBF | Vishay Siliconix | 1.394 | IRFR420APBF-ND | 2,07000 € | Similar |
| IRFR420ATRLPBF | Vishay Siliconix | 0 | IRFR420ATRLPBF-ND | 0,54837 € | Similar |
| IRFR420ATRPBF | Vishay Siliconix | 1.142 | IRFR420ATRPBFCT-ND | 2,07000 € | Similar |
| IRFR420PBF | Vishay Siliconix | 5.427 | IRFR420PBF-ND | 2,15000 € | Similar |





