
STD35P6LLF6 | |
|---|---|
DigiKey Part Number | 497-15462-2-ND - Tape & Reel (TR) 497-15462-1-ND - Cut Tape (CT) 497-15462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD35P6LLF6 |
Description | MOSFET P-CH 60V 35A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 35A (Tc) 70W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD35P6LLF6 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3780 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 70W (Tc) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 28mOhm @ 17.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,19200 € | 11,92 € |
| 100 | 0,80590 € | 80,59 € |
| 500 | 0,64076 € | 320,38 € |
| 1.000 | 0,58765 € | 587,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53018 € | 1.325,45 € |
| 5.000 | 0,49467 € | 2.473,35 € |
| 7.500 | 0,47659 € | 3.574,43 € |
| 12.500 | 0,46213 € | 5.776,62 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |






