
STD35NF3LLT4 | |
|---|---|
DigiKey Part Number | 497-2475-2-ND - Tape & Reel (TR) 497-2475-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STD35NF3LLT4 |
Description | MOSFET N-CH 30V 35A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 35A (Tc) 50W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 5 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 800 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 19.5mOhm @ 17.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMG4468LK3-13 | Diodes Incorporated | 1.080 | DMG4468LK3-13DICT-ND | 0,86000 € | Similar |
| DMG4800LK3-13 | Diodes Incorporated | 12.563 | DMG4800LK3-13DICT-ND | 0,80000 € | Similar |
| NTD20N03L27T4G | onsemi | 8.393 | NTD20N03L27T4GOSCT-ND | 1,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,16900 € | 11,69 € |
| 100 | 0,79010 € | 79,01 € |
| 500 | 0,62748 € | 313,74 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

