


STD30NF06LAG | |
|---|---|
DigiKey Part Number | STD30NF06LAG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STD30NF06LAG |
Description | MOSFET N-CH 60V 28A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 35A (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD30NF06LAG Models |
Category | Current - Continuous Drain (Id) @ 25°C |
Mfr | Grade Automotive |
Series | Qualification AEC-Q101 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package DPAK |
FET Type | Package / Case |
Technology | Base Product Number |
Drain to Source Voltage (Vdss) 60 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29632 € | 740,80 € |
| Unit Price without VAT: | 0,29632 € |
|---|---|
| Unit Price with VAT: | 0,35262 € |

