Similar
Similar
Similar

STD30NF03LT4 | |
|---|---|
DigiKey Part Number | 497-3157-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STD30NF03LT4 |
Description | MOSFET N-CH 30V 30A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Tc) 50W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD30NF03LT4 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 830 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 50W (Tc) |
FET Type | Operating Temperature -65°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 25mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3024LK3-13 | Diodes Incorporated | 14.850 | DMN3024LK3-13DICT-ND | 0,82000 € | Similar |
| IPD135N03LGATMA1 | Infineon Technologies | 19.703 | IPD135N03LGATMA1CT-ND | 0,96000 € | Similar |
| NTD20N03L27T4G | onsemi | 8.395 | NTD20N03L27T4GOSCT-ND | 1,48000 € | Similar |




