STD2NM60T4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 34.999
Unit Price: 1,03000 €
Datasheet
N-Channel 600 V 2A (Tc) 46W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD2NM60T4

DigiKey Part Number
STD2NM60T4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STD2NM60T4
Description
MOSFET N-CH 600V 2A DPAK
Customer Reference
Detailed Description
N-Channel 600 V 2A (Tc) 46W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.4 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
160 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
46W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.2Ohm @ 1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOD2N60Alpha & Omega Semiconductor Inc.34.999785-1180-1-ND1,03000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes