N-Channel 600 V 1.4A (Tc) 45W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD2NK60Z-1

DigiKey Part Number
497-12555-5-ND
Manufacturer
Manufacturer Product Number
STD2NK60Z-1
Description
MOSFET N-CH 600V 1.4A IPAK
Customer Reference
Detailed Description
N-Channel 600 V 1.4A (Tc) 45W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
170 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
45W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
IPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
8Ohm @ 700mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFU1N60APBFVishay Siliconix1.950742-IRFU1N60APBF-ND1,91000 €Similar
In-Stock: 3.507
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,17000 €1,17 €
750,52013 €39,01 €
1500,46567 €69,85 €
5250,38802 €203,71 €
1.0500,35438 €372,10 €
2.0250,33465 €677,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €