
STD2HNK60Z-1 | |
|---|---|
DigiKey Part Number | 497-12783-5-ND |
Manufacturer | |
Manufacturer Product Number | STD2HNK60Z-1 |
Description | MOSFET N-CH 600V 2A IPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 2A (Tc) 45W (Tc) Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
EDA/CAD Models | STD2HNK60Z-1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 280 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-251 (IPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.8Ohm @ 1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 75 | 0,82533 € | 61,90 € |
| 150 | 0,74167 € | 111,25 € |
| 525 | 0,62269 € | 326,91 € |
| 1.050 | 0,57113 € | 599,69 € |
| 2.025 | 0,52989 € | 1.073,03 € |
| 5.025 | 0,48292 € | 2.426,67 € |
| 10.050 | 0,45365 € | 4.559,18 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

