Similar
Similar
Similar

STD22NM20NT4 | |
|---|---|
DigiKey Part Number | 497-4653-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STD22NM20NT4 |
Description | MOSFET N-CH 200V 22A DPAK |
Customer Reference | |
Detailed Description | N-Channel 200 V 22A (Tc) 100W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 800 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 100W (Tc) |
FET Type | Operating Temperature -65°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 105mOhm @ 11A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD2670 | onsemi | 1.103 | FDD2670CT-ND | 2,42000 € | Similar |
| FQD18N20V2TM | onsemi | 7.454 | FQD18N20V2TMCT-ND | 1,77000 € | Similar |
| IRFB4620PBF | Infineon Technologies | 1.060 | IRFB4620PBF-ND | 2,52000 € | Similar |
| IRFR4620TRLPBF | Infineon Technologies | 22.260 | IRFR4620TRLPBFCT-ND | 2,29000 € | Similar |




