Similar



STD19N3LLH6AG | |
|---|---|
DigiKey Part Number | 497-16512-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STD19N3LLH6AG |
Description | MOSFET N-CH 30V 10A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Tc) 30W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 3.7 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 321 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 30W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 33mOhm @ 5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVD5C478NLT4G | onsemi | 5.370 | NVD5C478NLT4GOSCT-ND | 2,22000 € | Similar |


