
STD18N55M5 | |
|---|---|
DigiKey Part Number | 497-STD18N55M5TR-ND - Tape & Reel (TR) 497-STD18N55M5CT-ND - Cut Tape (CT) 497-STD18N55M5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD18N55M5 |
Description | MOSFET N-CH 550V 16A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 550 V 16A (Tc) 110W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD18N55M5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1260 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 550 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 192mOhm @ 8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM60NE285CP ROG | Taiwan Semiconductor Corporation | 4.975 | 1801-TSM60NE285CPROGCT-ND | 3,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,26300 € | 22,63 € |
| 100 | 1,58530 € | 158,53 € |
| 500 | 1,31062 € | 655,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,10217 € | 2.755,43 € |
| 5.000 | 1,07077 € | 5.353,85 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

