STD1805T4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 88
Unit Price: 1,66000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.311
Unit Price: 1,49000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 12.663
Unit Price: 0,91000 €
Datasheet
Bipolar (BJT) Transistor NPN 60 V 5 A 150MHz 15 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD1805T4

DigiKey Part Number
497-5104-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STD1805T4
Description
TRANS NPN 60V 5A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 5 A 150MHz 15 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 200mA, 5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
15 W
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes