


STD15P6F6AG | |
|---|---|
DigiKey Part Number | 497-17844-2-ND - Tape & Reel (TR) 497-17844-1-ND - Cut Tape (CT) 497-17844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD15P6F6AG |
Description | MOSFET P-CH 60V 10A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 10A (Tc) 35W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD15P6F6AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 6.4 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 340 pF @ 48 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 35W (Tc) |
Part Status Active | Operating Temperature 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 160mOhm @ 5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,83200 € | 8,32 € |
| 100 | 0,55240 € | 55,24 € |
| 500 | 0,43244 € | 216,22 € |
| 1.000 | 0,39386 € | 393,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35209 € | 880,23 € |
| 5.000 | 0,32627 € | 1.631,35 € |
| 7.500 | 0,31312 € | 2.348,40 € |
| 12.500 | 0,29834 € | 3.729,25 € |
| 17.500 | 0,28960 € | 5.068,00 € |
| 25.000 | 0,28578 € | 7.144,50 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |


