Similar
Similar

STD150N3LLH6 | |
|---|---|
DigiKey Part Number | 497-8889-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STD150N3LLH6 |
Description | MOSFET N-CH 30V 80A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 80A (Tc) 110W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD150N3LLH6 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 3700 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 40A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD508 | Alpha & Omega Semiconductor Inc. | 19.251 | 785-1355-1-ND | 1,26000 € | Similar |
| IPD040N03LGATMA1 | Infineon Technologies | 2.393 | IPD040N03LGATMA1CT-ND | 1,26000 € | Similar |
| IRFR4104TRPBF | Infineon Technologies | 3.683 | IRFR4104PBFCT-ND | 1,67000 € | Similar |




