Direct
Similar

STD14NM50N | |
|---|---|
DigiKey Part Number | 497-10646-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STD14NM50N |
Description | MOSFET N-CH 500V 12A DPAK |
Customer Reference | |
Detailed Description | N-Channel 500 V 12A (Tc) 90W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD14NM50N Models |
Category | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Series | Input Capacitance (Ciss) (Max) @ Vds 816 pF @ 50 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 90W (Tc) |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 320mOhm @ 6A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD18N55M5 | STMicroelectronics | 1.405 | 497-STD18N55M5CT-ND | 3,45000 € | Direct |
| SIHD12N50E-GE3 | Vishay Siliconix | 2.440 | SIHD12N50E-GE3-ND | 2,32000 € | Similar |



