Similar
Similar
Similar



STD134N4F7AG | |
|---|---|
DigiKey Part Number | 497-17306-2-ND - Tape & Reel (TR) 497-17306-1-ND - Cut Tape (CT) 497-17306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD134N4F7AG |
Description | MOSFET N-CHANNEL 40V 80A DPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 134W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD134N4F7AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2790 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 134W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 40A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH4004LK3-13 | Diodes Incorporated | 2.315 | 31-DMTH4004LK3-13CT-ND | 1,68000 € | Similar |
| NP90N04VLK-E1-AY | Renesas Electronics Corporation | 5.000 | 559-NP90N04VLK-E1-AYTR-ND | 0,86845 € | Similar |
| NVD5C446NT4G | onsemi | 4.633 | 488-NVD5C446NT4GCT-ND | 2,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,26100 € | 12,61 € |
| 100 | 0,85590 € | 85,59 € |
| 500 | 0,68222 € | 341,11 € |
| 1.000 | 0,62635 € | 626,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56591 € | 1.414,78 € |
| 5.000 | 0,52857 € | 2.642,85 € |
| 7.500 | 0,50957 € | 3.821,77 € |
| 12.500 | 0,49857 € | 6.232,12 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |




