Similar
Similar
Similar



STD134N4F7AG | |
|---|---|
DigiKey Part Number | 497-17306-2-ND - Tape & Reel (TR) 497-17306-1-ND - Cut Tape (CT) 497-17306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD134N4F7AG |
Description | MOSFET N-CHANNEL 40V 80A DPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 134W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD134N4F7AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2790 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 134W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,19400 € | 11,94 € |
| 100 | 0,81000 € | 81,00 € |
| 500 | 0,64560 € | 322,80 € |
| 1.000 | 0,61794 € | 617,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53555 € | 1.338,88 € |
| 5.000 | 0,50485 € | 2.524,25 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |




