Bipolar (BJT) Transistor NPN 400 V 1.5 A 20 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD13003T4

DigiKey Part Number
497-12551-2-ND - Tape & Reel (TR)
497-12551-1-ND - Cut Tape (CT)
497-12551-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD13003T4
Description
TRANS NPN 400V 1.5A DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 1.5 A 20 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD13003T4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
5 @ 1A, 2V
Mfr
Power - Max
20 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Transistor Type
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - Collector (Ic) (Max)
1.5 A
Supplier Device Package
DPAK
Voltage - Collector Emitter Breakdown (Max)
400 V
Base Product Number
Vce Saturation (Max) @ Ib, Ic
3V @ 500mA, 1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.295
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,68800 €6,88 €
1000,45330 €45,33 €
5000,35222 €176,11 €
1.0000,31967 €319,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,28444 €711,10 €
5.0000,26266 €1.313,30 €
7.5000,25157 €1.886,78 €
12.5000,23910 €2.988,75 €
17.5000,23172 €4.055,10 €
25.0000,22455 €5.613,75 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €