
STD11N50M2 | |
|---|---|
DigiKey Part Number | 497-STD11N50M2TR-ND - Tape & Reel (TR) 497-STD11N50M2CT-ND - Cut Tape (CT) 497-STD11N50M2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD11N50M2 |
Description | MOSFET N-CH 500V 8A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 8A (Tc) 85W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 530mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 395 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 85W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,81800 € | 8,18 € |
| 100 | 0,54420 € | 54,42 € |
| 500 | 0,42670 € | 213,35 € |
| 1.000 | 0,38892 € | 388,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34801 € | 870,02 € |
| 5.000 | 0,32273 € | 1.613,65 € |
| 7.500 | 0,30985 € | 2.323,88 € |
| 12.500 | 0,30465 € | 3.808,12 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |




