STD10NM50N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 4.390
Unit Price: 1,64000 €
Datasheet
N-Channel 500 V 7A (Tc) 70W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD10NM50N

DigiKey Part Number
497-10954-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STD10NM50N
Description
MOSFET N-CH 500V 7A DPAK
Customer Reference
Detailed Description
N-Channel 500 V 7A (Tc) 70W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD10NM50N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
630mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
450 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
70W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes