Similar
Similar
Similar
Similar

STCN75DS2F | |
|---|---|
DigiKey Part Number | 497-6317-2-ND - Tape & Reel (TR) 497-6317-1-ND - Cut Tape (CT) 497-6317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STCN75DS2F |
Description | SENSOR DIGITAL -55C-125C 8MSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | STCN75DS2F Models |
Category | Features Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Manufacturer STMicroelectronics | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 100°C (-55°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type I2C/SMBus | Supplier Device Package 8-MSOP |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 9 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTS22HTR | STMicroelectronics | 1 | 497-STTS22HCT-ND | 1,48000 € | MFR Recommended |
| TCN75-3.3MUA | Microchip Technology | 0 | TCN75-3.3MUA-ND | 1,45000 € | Similar |
| TCN75-3.3MUA713 | Microchip Technology | 291 | TCN75-3.3MUA713CT-ND | 1,45000 € | Similar |
| TCN75-5.0MUA | Microchip Technology | 100 | TCN75-5.0MUA-ND | 1,45000 € | Similar |
| TCN75-5.0MUA713 | Microchip Technology | 0 | TCN75-5.0MUA713-ND | 1,42486 € | Similar |



