
STCL1160YBFCWY5 | |
|---|---|
DigiKey Part Number | 497-6836-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STCL1160YBFCWY5 |
Description | IC OSC SILICON 16MHZ SC-74A |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 16MHz SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Supply 590 µA |
Manufacturer STMicroelectronics | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) | Package / Case SC-74A, SOT-753 |
Part Status Obsolete | Supplier Device Package SOT-23-5 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 16MHz | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |

