STCH02TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4.440
Unit Price: 1,23000 €
Datasheet
Converter Offline Flyback Topology 260kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STCH02TR

DigiKey Part Number
497-16564-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STCH02TR
Description
IC OFFLINE SWITCH FLYBACK 8SO
Customer Reference
Detailed Description
Converter Offline Flyback Topology 260kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STCH02TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
13 V
Voltage - Supply (Vcc/Vdd)
11.5V ~ 23V
Duty Cycle
50%
Frequency - Switching
260kHz
Fault Protection
Over Voltage
Control Features
-
Operating Temperature
-25°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes