
STCH02 | |
|---|---|
DigiKey Part Number | 497-18735-ND |
Manufacturer | |
Manufacturer Product Number | STCH02 |
Description | IC OFFLINE SWITCH FLYBACK 8SO |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 260kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STCH02 Models |
Category | Duty Cycle 50% |
Manufacturer STMicroelectronics | Frequency - Switching 260kHz |
Packaging Tube | Fault Protection Over Voltage |
Part Status Obsolete | Operating Temperature -25°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 13 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 11.5V ~ 23V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STCH03 | STMicroelectronics | 1.456 | 497-STCH03-ND | 2,83000 € | Similar |


