
STCF07PNR | |
|---|---|
DigiKey Part Number | 497-10328-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STCF07PNR |
Description | IC LED DRIVER RGLTR 1A 16QFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Dimming 1A (Flash) 16-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Output 2.5V ~ 5.3V |
Manufacturer STMicroelectronics | Current - Output / Channel 1A (Flash) |
Packaging Tape & Reel (TR) | Frequency 1.8MHz |
Part Status Obsolete | Applications Camera Flash |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-VFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-QFN (4x4) |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 5.5V |

