
STCF06TBR | |
|---|---|
DigiKey Part Number | STCF06TBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STCF06TBR |
Description | IC LED DRV RGLTR I2C 25TFBGA |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) I2C Dimming 1.5A (Flash) 25-TFBGA (3x3) |
Datasheet | Datasheet |
Category | Voltage - Output 2.5V ~ 5V |
Manufacturer STMicroelectronics | Current - Output / Channel 1.5A (Flash) |
Packaging Tape & Reel (TR) | Frequency 1.8MHz |
Part Status Obsolete | Dimming I2C |
Type DC DC Regulator | Applications Camera Flash |
Topology Step-Down (Buck), Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 25-TFBGA |
Voltage - Supply (Min) 2.7V | Supplier Device Package 25-TFBGA (3x3) |
Voltage - Supply (Max) 5.5V | Base Product Number |

